Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2455360-3
Newark Part No.28AM0004
Product RangeDEUTSCH NTS Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.370 |
| 360+ | $26.460 |
| 600+ | $22.690 |
| 1200+ | $20.420 |
| 3600+ | $18.150 |
Price for:Each
Minimum: 300
Multiple: 60
$9,411.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2455360-3
Newark Part No.28AM0004
Product RangeDEUTSCH NTS Series
Product RangeDEUTSCH NTS Series
No. of Positions38Positions
For Use WithTE Connectivity DEUTSCH NTS, 2455359-X Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
SVHCTo Be Advised
Technical Specifications
Product Range
DEUTSCH NTS Series
No. of Positions
38Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
To Be Advised
Gender
Receptacle
For Use With
TE Connectivity DEUTSCH NTS, 2455359-X Series Pin Contacts
IP Rating
-
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate