Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834015-3
Newark Part No.84Y8435
Product RangeMSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1000+ | $0.851 |
Price for:Each
Minimum: 5292
Multiple: 882
$4,503.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834015-3
Newark Part No.84Y8435
Product RangeMSC Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeMSC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (14-Jun-2023)
No. of Positions
3Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
Product Range
MSC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate