Quantity | Price |
---|---|
100+ | $16.170 |
250+ | $15.530 |
500+ | $14.970 |
Product Information
Product Overview
11026329-00 is a 44000RC series, precision epoxy NTC thermistor. It provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measurement without calibration of circuitry to match individual components. Applications include temperature control for DNA replication/analysis and cytology equipment, temperature control in photocopy machines and in photo reproduction and enlargement machines, temperature monitoring for telecommunications battery backup systems, temperature monitoring and control in clean rooms/controlled environments, temperature monitoring on the ocean floor, heater monitor/control for outdoor pool/spa, temperature monitoring for fruit growers.
- 3000 ohm resistance at 25°C
- Pressed disk ceramic sensor, high sensitivity
- Thermally conductive epoxy coating
- 2.4mm maximum diameter
- 76mm lead wire length, <10sec time response in air
- ±0.8% tolerance β-value, 1mW/°C dissipation constant in air
- Operating temperature range from -40 to 150°C
Technical Specifications
NTC
Through Hole
-
Wire Leaded
± 0.8%
10s
-
-
-
No SVHC (14-Jun-2023)
3kohm
44000 Series
Through Hole
3978K
-
-
76mm
-
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate