Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032567-00
Newark Part No.70K8746
Product Range44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $13.900 |
250+ | $12.290 |
500+ | $11.510 |
Price for:Each
Minimum: 100
Multiple: 100
$1,390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032567-00
Newark Part No.70K8746
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2.252kohm
Thermistor MountingThrough Hole
Product Range44000 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3978K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.4%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
Product Overview
The 44033RC is a 2-pin epoxy encapsulated precision Interchangeable NTC Thermistor with wire leaded terminals. This 44000 series thermistor utilizing high stability pressed-disk ceramic sensor for general applications. The NTC thermistor is suitable for non-condensing moisture environments and mid-range temperature applications.
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3978K
B-Constant Tolerance
± 0.4%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Resistance (25°C)
2.252kohm
Product Range
44000 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate