Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564980-1
Newark Part No.74AJ8066
Product RangeMCP 1.5K
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564980-1
Newark Part No.74AJ8066
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP MCP Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MCP Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 1564980-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate