Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172501-1
Newark Part No.84R0931
Product RangeMark II
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.100 |
25+ | $1.100 |
50+ | $1.100 |
100+ | $1.100 |
500+ | $1.100 |
1000+ | $1.100 |
2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172501-1
Newark Part No.84R0931
Product RangeMark II
Technical Datasheet
Product RangeMark II
GenderSocket
No. of Positions21Positions
Pitch Spacing5mm
For Use WithMark II Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mark II
No. of Positions
21Positions
For Use With
Mark II Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate