Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115144R1300
Newark Part No.74AJ7579
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.910 |
| 10+ | $23.300 |
| 25+ | $21.770 |
| 50+ | $18.980 |
| 100+ | $16.730 |
| 250+ | $14.670 |
| 500+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115144R1300
Newark Part No.74AJ7579
Product RangeSNA
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min-
Wire Size AWG Max00AWG
Conductor Area CSA50mm²
Wire Connection MethodStud
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Stud
Rated Voltage
1kV
Product Range
SNA
Wire Size AWG Min
-
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate