Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA179535R2300
Newark Part No.69AH4100
Product RangeSNA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.410 |
| 5+ | $125.760 |
| 10+ | $122.780 |
| 25+ | $119.970 |
| 50+ | $114.180 |
| 100+ | $109.550 |
Price for:Each
Minimum: 1
Multiple: 1
$128.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA179535R2300
Newark Part No.69AH4100
Product RangeSNA
Technical Datasheet
Rated Current125A
Rated Voltage-
No. of Poles4 Pole
Line Side Connections Per Pole12
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rated Current
125A
No. of Poles
4 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
-
SVHC
No SVHC (27-Jun-2024)
Rated Voltage
-
Line Side Connections Per Pole
12
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate