Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2317142-5
Newark Part No.68AC5793
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $596.430 |
25+ | $548.390 |
Price for:Each
Minimum: 10
Multiple: 1
$5,964.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2317142-5
Newark Part No.68AC5793
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type AM12 Plug
Connector Type BM12 Sensor Straight 8 Position Plug
Connector Type BM12 Plug
Cable Length - Metric8m
No. of Positions8 Positions
Cable Length - Imperial26.2ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Plug
No. of Positions
8 Positions
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Plug
Connector Type B
M12 Sensor Straight 8 Position Plug
Cable Length - Metric
8m
Cable Length - Imperial
26.2ft
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate