Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2381596-6
Newark Part No.85AK7888
Product RangePower Versa-Lock Series
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 10+ | $0.854 |
| 25+ | $0.854 |
| 50+ | $0.854 |
| 100+ | $0.854 |
| 500+ | $0.854 |
| 1000+ | $0.854 |
| 2500+ | $0.854 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2381596-6
Newark Part No.85AK7888
Product RangePower Versa-Lock Series
Product RangePower Versa-Lock Series
Gender-
No. of Positions6Positions
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
6Positions
For Use With
AMP Power Versa-Lock Series Tab Contacts
Gender
-
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability