Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No20009605-53
Newark Part No.70AK7757
Product RangeFX29 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20009605-53
Newark Part No.70AK7757
Product RangeFX29 Series
Technical Datasheet
Load Capacity200lb
Supply Voltage5VDC
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
200lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
5VDC
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate