New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Vibration & Shock Sensors
                      Print Page

                      20026938-80

                      Wireless Vibration Sensor, 3 VDC, 35 µA, 34.9 mm, 85x1N Series, Stud

                      TE CONNECTIVITY 20026938-80
                      TE CONNECTIVITY 20026938-80
                      TE CONNECTIVITY 20026938-80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No20026938-80
                      Newark Part No.02AM5876
                      Product Range85x1N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No20026938-80
                      Newark Part No.02AM5876
                      Product Range85x1N Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeWireless Vibration Sensor
                      Supply Voltage3VDC
                      Impedance-
                      Sensor MountingStud
                      Sensitivity-
                      External Diameter34.9mm
                      Internal Diameter-
                      Input Current35µA
                      Product Range85x1N Series
                      SVHCDecamethylcyclopentasiloxane

                      Product Overview

                      20026938-80 is an 8531N wireless vibration sensor that combines an accelerometer, a data collector, and a radio into one compact, battery-operated device that measures both vibration and temperature data. It was designed for hash environment. It uses the Bluetooth® BLE-5 communication protocol, offering a simple, reliable, secure means of expanding condition-based maintenance into plant areas where the cost to install wired systems is prohibitive, making data available to existing process control, information systems. The Bluetooth® interface provides easy access to the embedded configuration settings at the sensor installation. Applications include condition based monitoring, electric motors, oil and gas equipment, ICE powerplants, pumps for liquids, compressors, factory equipment, robots, cobots, autonomous guided vehicle, and HVACR equipment.

                      • Wireless piezoelectric three axis accelerometer, designed for condition monitoring
                      • Programmable and customer configurable, corrosion resistant stainless steel housing
                      • Wide bandwidth, exceptional long term stability, superior measurement resolution
                      • Superior measurement resolution, not EX certified, explosive atmospheres certified
                      • Embedded FFT signal analysis, up to 4-year battery life
                      • 2400MHz frequency band, frequency response range from 2 to 15000Hz
                      • 316L stainless steel, polymer primary product material 
                      • Triaxial number of sensing axes, IP67 rating, ±50g overall acceleration range
                      • 3VDC typ power supply (25°C), 14bits resolution typ (25°C)
                      • Operating temperature range from -40 to 80°C

                      Contents

                      Wireless vibration sensor, ¼-28:¼-28 male stud, Battery (Saft 17330), Battery insert tool.

                      Technical Specifications

                      Sensor Type

                      Wireless Vibration Sensor

                      Impedance

                      -

                      Sensitivity

                      -

                      Internal Diameter

                      -

                      Product Range

                      85x1N Series

                      Supply Voltage

                      3VDC

                      Sensor Mounting

                      Stud

                      External Diameter

                      34.9mm

                      Input Current

                      35µA

                      SVHC

                      Decamethylcyclopentasiloxane

                      Technical Docs (2)

                      One Page Summary EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Decamethylcyclopentasiloxane
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.