Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $2.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 800
$10,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013978-2
Newark Part No.28X2689
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2013978-2 is a 19-position 1-port right angle HDMI type-C Receptacle Assembly with 0.1µm gold-plated contacts, tin over plated shell and surface-mount contact termination. The HDMI technology supports standard, enhanced or high-definition video, plus
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
Applications
Multimedia, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2013978-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate