Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $76.760 |
Price for:Each
Minimum: 1000
Multiple: 1000
$76,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016759-4
Newark Part No.49AJ4758
Connector to ConnectorSMA Bulkhead Jack to SMA Jack
Cable Length - Imperial15.7"
Cable Length - Metric400mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
EP-SMA 27GHz RF coax cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR) and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices and radar in test and measurement, AD&M and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Target markets include wireless, test & measurement, aerospace and defence.
- Industry leading SMA performance
- VSWR and insertion loss performance is superior to previous-generations of SMA-6GHz/12GHz/18GHz
- Economic upgrade solution
- 500 mating cycles per EIA-364-9
- No discontinuities of 0.1microsecond or longer duration vibration per IEC 61169-1
- Operating frequency of 27GHz, nominal impedance of 50 ohm
- ((1.037*SQRT(f)+0.0 039*f)*length+0.2)/100dB max insertion loss
- <lt/>1.20 VSWR (max) typically
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Jack
Cable Length - Metric
400mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
15.7"
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMA Jack
Jacket Color
Blue
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate