Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No207532-8
Newark Part No.22R0170
Product RangeMetrimate Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
250+ | $28.650 |
500+ | $27.760 |
Price for:Each
Minimum: 256
Multiple: 256
$7,334.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No207532-8
Newark Part No.22R0170
Product RangeMetrimate Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows6Rows
No. of Contacts24Contacts
Connector MountingPCB Mount
Product RangeMetrimate Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
6Rows
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
24Contacts
Product Range
Metrimate Series
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate