Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108844-1
Newark Part No.64AJ2567
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.61GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability