Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108877-1
Newark Part No.
Full Reel79Y5408
Cut Tape72Y7323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $14.11 |
| 10+ | $12.89 |
| 25+ | $12.25 |
| 50+ | $11.99 |
| 100+ | $11.72 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $8.40 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108877-1
Newark Part No.
Full Reel79Y5408
Cut Tape72Y7323
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
No. of Positions5 Position
Connector MountingSurface Mount
IP RatingIP68
IP RatingIP68
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 2108877-1 is a 5-position Micro USB Receptacle with water proof standard/on-board. It is made of thermoplastic housing with 0.75µm gold flash over palladium nickel-plated copper alloy contacts and a nickel-plated matte finish stainless steel shell. It is suitable for use with the printed circuit boards.
- IPX8 Protection rating
Applications
Industrial
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5 Position
IP Rating
IP68
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
USB Standard
USB 2.0
No. of Positions
5Positions
Connector Mounting
Surface Mount
IP Rating
IP68
Contact Material
Copper Alloy
Product Range
-
Alternatives for 2108877-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate