Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2137704-2
Newark Part No.70AH0167
Product RangeHVP 1100
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 10+ | $20.810 |
| 25+ | $20.350 |
| 50+ | $20.010 |
| 100+ | $19.890 |
| 250+ | $19.770 |
| 500+ | $19.640 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2137704-2
Newark Part No.70AH0167
Product RangeHVP 1100
Product RangeHVP 1100
No. of Positions1Positions
For Use WithAMP HVP 1100 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating750VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HVP 1100
No. of Positions
1Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP HVP 1100 Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
750VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability