Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.570 |
| 5+ | $32.860 |
| 10+ | $30.140 |
| 25+ | $28.140 |
| 50+ | $27.750 |
| 100+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2159658-1
Newark Part No.74AJ8972
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
Black
Cable Length - Imperial
9.84"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability