Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2177748-3
Newark Part No.49AM3740
Product RangeNano MQS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $37.240 |
Price for:Each
Minimum: 414
Multiple: 414
$15,417.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2177748-3
Newark Part No.49AM3740
Product RangeNano MQS Series
Technical Datasheet
Product RangeNano MQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating1.5A
SVHCTo Be Advised
Technical Specifications
Product Range
Nano MQS Series
No. of Contacts
32Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
1.5A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate