Quantity | Price |
---|---|
250+ | $43.330 |
Product Information
Product Overview
Our new bus bar power connectors and cable assemblies provide lower power consumption in power distribution applications as either a power supply or battery back up connection. This solution was specifically designed to meet Open Compute Project (OCP) application requirements, but can often be used where a 150A or 500A connection is needed. These connectors and cable assemblies are a low cost, robust solution that offers low contact resistance and better heat dissipation than other power products currently offered in the market. These products can reduce the cost of overall power consumption in the data center.
- Contact Material: Copper Alloy
- Contact Plating: Silver over Nickel
- Operating Temperature Range : -55 – 105°C (-67 – 221°F)
- 500A bus bar connectors are optimized for power and BBU shelves
- Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
-
Busbar Socket
Screw
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate