Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-6
Newark Part No.05AC9701
Product RangeCoolSplice
Technical Datasheet
393 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.850 |
10+ | $1.840 |
25+ | $1.780 |
50+ | $1.730 |
100+ | $1.660 |
500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213600-6
Newark Part No.05AC9701
Product RangeCoolSplice
Technical Datasheet
Product RangeCoolSplice
TerminationIDC / IDT
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPC (Polycarbonate)
Terminal MaterialPhosphor Bronze
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
CoolSplice
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Transparent
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate