Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213899-4
Newark Part No.02AH0384
Product RangeLUMAWISE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.850 |
Price for:Each
Minimum: 1000
Multiple: 1000
$14,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213899-4
Newark Part No.02AH0384
Product RangeLUMAWISE Series
Technical Datasheet
Product RangeLUMAWISE Series
No. of Contacts7Contacts
Voltage Rating480V
Current Rating15A
Contact Termination TypeWire Lead
Connector MountingCable Mount
Wire Size (AWG)18AWG to 14AWG
Wire Length - Metric305mm
Wire Length - Imperial12"
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts, Tin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LUMAWISE Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Cable Mount
Wire Length - Metric
305mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
7Contacts
Voltage Rating
480V
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG to 14AWG
Wire Length - Imperial
12"
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
