Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $316.930 |
3+ | $316.930 |
5+ | $316.930 |
10+ | $316.930 |
Price for:Each
Minimum: 1
Multiple: 1
$316.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2255140-1
Newark Part No.66AH4391
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP D1000 Dynamic Series 24-22AWG Contacts
Product Range-
Product Overview
The 2255140-1 is a mini straight action Hand Tool for D1000 dynamic series 28to 22AWG contacts. The flip locator prevents the contact from bending during the crimping procedure. The ratchet release lever enables the user to open the partially closed tool handles when necessary. The ratchet is used to control the crimp height of the terminal's wire barrel and ensures full crimping of the terminal. It can be equipped with integrated wire stripping device.
- Crimping of wire and insulation in one step
- Simple contact positioning even for mini contacts by flap-locator
- Outstanding crimping performance
- Easy handling due to outstanding force transmission ratio
- Small size
- Ergonomically designed soft handles
- Safe operation
- Releasable ratchet ensures the complete crimping process
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP D1000 Dynamic Series 24-22AWG Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability