Need more?
Quantity | Price |
---|---|
1+ | $13.400 |
10+ | $13.110 |
25+ | $12.830 |
50+ | $12.540 |
100+ | $12.260 |
250+ | $11.970 |
500+ | $11.290 |
Product Information
Product Overview
Provide vital environmental protection for industries operating in harsh climates with TE Connectivity’s (TE) new wire-to-wire options with the AMPSEAL 16 mini lever connector series offering 16 and 24 position hybrid connectors for sealed bulkhead and pass-through applications. The AMPSEAL 16 mini lever offers an ergonomic lever lock mating system for easy assembly. With integrated Terminal Position Assurance (TPA) and Connector Position Assurance (CPA), it ensures proper position and protects against accidental unlocking. The AMPSEAL 16 mini lever reduces application costs with a tool-less mounting design and drop and slide mounting clips enabling wire dress cover options of 90° and 180° for wire bundling and corrugated tubing needs. Utilize proven DEUTSCH stamped & formed size 12 and 20 pin and socket terminals and AMPSEAL 16 heavy duty stamped & formed (HDSF) size 16 pin and socket terminals. Mil Standard C-39029 approved.
- Improve terminal retention and ensure proper position with standard Terminal Position assurance
- Protect against accidental unlocking with Connector Position Assurance (CPA)
- Reduces application costs/assembly time with tool-less mounting design and drop/slide mounting clips
- Protect against water and dust with IP6K7/IP6K9K protection level
Technical Specifications
AMPSEAL 16 Series
16Positions
-
24V
To Be Advised
Receptacle
AMP AMPSEAL 16 Series Automotive Contacts
IP6K9K
13A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate