Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302790-1
Newark Part No.28AH1663
Product RangeMULTIGIG RT 3 Series
Also Known AsVERTRECASSY,RIGHTEND,MULTIGIG RT3
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $74.200 |
| 5+ | $72.660 |
| 10+ | $71.120 |
| 25+ | $69.570 |
| 50+ | $66.250 |
| 100+ | $64.680 |
| 250+ | $63.100 |
Price for:Each
Minimum: 1
Multiple: 1
$74.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302790-1
Newark Part No.28AH1663
Product RangeMULTIGIG RT 3 Series
Also Known AsVERTRECASSY,RIGHTEND,MULTIGIG RT3
Technical Datasheet
Product RangeMULTIGIG RT 3 Series
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.7mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 3 Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.7mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate