Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334614-2
Newark Part No.53AJ6384
Product RangePower Versa-Lock Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5000+ | $0.153 |
Price for:Each
Minimum: 12000
Multiple: 12000
$1,836.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334614-2
Newark Part No.53AJ6384
Product RangePower Versa-Lock Series
Technical Datasheet
Accessory TypeBack Cover
For Use WithAMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Product RangePower Versa-Lock Series
Product Overview
- Power Versa-Lock 5.0 back cover
- 2 position, sealable
- Red colour glass-filled PBT material
- Operating temperature range from -30 to 105°C
- UL 94V-0 flammability rating
- Centreline (pitch) of 5mm
Technical Specifications
Accessory Type
Back Cover
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings
Product Range
Power Versa-Lock Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability