Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350943-1
Newark Part No.31AJ3887
Product RangeenetSEAL+ Series
Technical Datasheet
698 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.230 |
10+ | $1.870 |
25+ | $1.690 |
50+ | $1.660 |
100+ | $1.620 |
500+ | $1.450 |
1000+ | $1.390 |
2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350943-1
Newark Part No.31AJ3887
Product RangeenetSEAL+ Series
Technical Datasheet
Accessory TypeFix Ring
For Use WithAMP enetSEAL+ NTS Series 1-2350891-1/2/3/4, 2-2350891-1/2/3/4 Connectors
Product RangeenetSEAL+ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Yellow colour sealable panel mount flange
- VMQ seal material
- Operating temperature range from -40 to 125°C
Technical Specifications
Accessory Type
Fix Ring
Product Range
enetSEAL+ Series
For Use With
AMP enetSEAL+ NTS Series 1-2350891-1/2/3/4, 2-2350891-1/2/3/4 Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability