Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2357302-2
Newark Part No.31AJ3891
Product RangeenetSEAL+ Series
Your Part Number
661 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.260 |
| 25+ | $2.010 |
| 50+ | $1.960 |
| 100+ | $1.910 |
| 500+ | $1.700 |
| 1000+ | $1.690 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2357302-2
Newark Part No.31AJ3891
Product RangeenetSEAL+ Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAMP enetSEAL+ NTS Series Receptacle Connectors
Product RangeenetSEAL+ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Backshell with cable exit angle 180° (in-line)
- Black colour PA housing
- Without strain relief
- Operating temperature range from -40 to 125°C
Technical Specifications
Accessory Type
Backshell
Product Range
enetSEAL+ Series
For Use With
AMP enetSEAL+ NTS Series Receptacle Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
