Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,531.810 |
| 25+ | $2,278.630 |
| 100+ | $1,848.220 |
| 500+ | $1,645.680 |
| 1000+ | $1,392.490 |
| 5000+ | $1,139.320 |
Price for:Each
Minimum: 5
Multiple: 5
$12,659.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368651-2
Newark Part No.74AK6592
Technical Datasheet
Connector Type AQSFP56 38 Position Plug
Connector Type BQSFP56 38 Position Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP56 38 Position Plug
Cable Length - Imperial
6.56ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
QSFP56 38 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
