Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371224-1
Newark Part No.14AM5809
Product RangePower Key 5.0 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.732 |
10000+ | $0.574 |
25000+ | $0.418 |
50000+ | $0.365 |
100000+ | $0.314 |
Price for:Each
Minimum: 6000
Multiple: 6000
$4,392.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371224-1
Newark Part No.14AM5809
Product RangePower Key 5.0 Series
Product RangePower Key 5.0 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Power Key 5.0 Series 1376347 & 1376348 Sockets Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Key 5.0 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Power Key 5.0 Series 1376347 & 1376348 Sockets Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate