Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389806-1
Newark Part No.77AK5295
Product RangeAMPSEAL Series
Technical Datasheet
1,441 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.090 |
10+ | $4.450 |
25+ | $4.230 |
50+ | $4.060 |
100+ | $3.870 |
500+ | $3.520 |
1000+ | $3.270 |
2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2389806-1
Newark Part No.77AK5295
Product RangeAMPSEAL Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP AMPSEAL Series Automotive Plug Assembly
No. of Positions23Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate), Glass Filled
Product RangeAMPSEAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
23Positions
Product Range
AMPSEAL Series
For Use With
AMP AMPSEAL Series Automotive Plug Assembly
Strain Relief Material
PBT (Polybutylene Terephthalate), Glass Filled
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability