Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391170-4
Newark Part No.49AM3786
Product RangeMULTI-BEAM Lite Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.980 |
Price for:Each
Minimum: 1680
Multiple: 1680
$28,526.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391170-4
Newark Part No.49AM3786
Product RangeMULTI-BEAM Lite Series
Technical Datasheet
Product RangeMULTI-BEAM Lite Series
No. of Contacts32Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows-
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
MULTI-BEAM Lite Series
Pitch Spacing
-
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
No. of Contacts
32Contacts
Gender
Receptacle
No. of Rows
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate