Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-4
Newark Part No.47AM1566
Product RangePower Double Lock Series
Your Part Number
4,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.544 |
| 25+ | $0.526 |
| 100+ | $0.503 |
| 500+ | $0.388 |
| 1000+ | $0.340 |
| 2500+ | $0.295 |
| 5000+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-4
Newark Part No.47AM1566
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate