Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.560 |
| 5000+ | $64.480 |
Price for:Each
Minimum: 2080
Multiple: 160
$153,004.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2392896-1
Newark Part No.47AM8218
Connector TypeQSFP-DD
No. of Contacts152Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
QSFP-DD
Port Configuration
2 x 1 (Stacked)
Product Range
-
No. of Contacts
152Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate