Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 10000+ | $17.730 |
| 25000+ | $15.160 |
Price for:Each
Minimum: 9000
Multiple: 3000
$185,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2401838-2
Newark Part No.86AK6921
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
38Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Single)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate