Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
Price for:Each
Minimum: 5000
Multiple: 500
$5,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2444090-7
Newark Part No.49AM3804
No. of Contacts4Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Connector Type
SIP Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate