New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      3038-0050

                      MEMS Accelerometer, ± 50g, X, LCC, 8 Pins, 1mV/g

                      TE CONNECTIVITY 3038-0050
                      TE CONNECTIVITY 3038-0050
                      TE CONNECTIVITY 3038-0050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No3038-0050
                      Newark Part No.99W2105
                      Product Range3038 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No3038-0050
                      Newark Part No.99W2105
                      Product Range3038 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 50g
                      Sensing AxisX
                      Output Interface-
                      Sensor Case / PackageLCC
                      No. of Pins8Pins
                      Sensitivity Typ1mV/g
                      Supply Voltage Min2VDC
                      Supply Voltage Max10VDC
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range3038 Series
                      SVHCTo Be Advised

                      Product Overview

                      3038-0050 is a model 3038 SMT accelerometer. Designed for application durability in extreme temperature, vibration and shock environments, this accelerometer delivers the performance you need. This model helps to improve sensing confidence and allows for simple installation with a hermetically sealed SMD design. It incorporates a gas-damped piezo resistive MEMS sensing element providing outstanding long-term stability. With a millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g, this sensor offers excellent value for performance. Application includes harsh environments, vibration and shock monitoring, impact testing, safe and arming, munitions testing automotive safety testing, drop testing, biomechanics testing, pile driving, embedded applications, instrumentation, machinery.

                      • Excellent durability with hermetic seal
                      • Board mountable accelerometer, low power consumption
                      • Hermetic LCC package, DC response, gas damping, 5000Hz bandwidth
                      • MEMS DC accelerometer type, DC response embedded accelerometers sensor type
                      • Range is ±50g, sensitivity is 0.6 to 1.5(mV/g)1, 0-1000Hz frequency response
                      • Natural frequency is 4000Hz, non-linearity is ±1 (%FSO)
                      • Transverse sensitivity is <3%, 0.4-0.9 damping ratio
                      • Full scale output voltage is ±.1VDC, excitation voltage range from 2 to 10VDC
                      • Zero acceleration output is ±25mV, ceramic case material, solder mounting
                      • Operating temperature range from -55 to 125°C 

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 50g

                      Output Interface

                      -

                      No. of Pins

                      8Pins

                      Supply Voltage Min

                      2VDC

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Sensing Axis

                      X

                      Sensor Case / Package

                      LCC

                      Sensitivity Typ

                      1mV/g

                      Supply Voltage Max

                      10VDC

                      Operating Temperature Max

                      125°C

                      Product Range

                      3038 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.