Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No325534009-50
Newark Part No.
Full Reel99W2112
Re-Reel88AH8481
Cut Tape88AH8481
Product RangeMS5534C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325534009-50
Newark Part No.
Full Reel99W2112
Re-Reel88AH8481
Cut Tape88AH8481
Product RangeMS5534C Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10mbar
Operating Pressure Max1100mbar
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS5534C Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1100mbar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Accuracy
± 1.5mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
10mbar
Supply Voltage Min
2.2V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5534C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 325534009-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate