Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3EQ-22C222-32M-9
Newark Part No.16AC2250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74,750.62 |
| 3+ | $72,630.04 |
| 5+ | $68,919.01 |
| 10+ | $66,268.28 |
| 25+ | $63,617.54 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$74,750.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3EQ-22C222-32M-9
Newark Part No.16AC2250
Cable ShieldingShielded
LAN Category-
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
No. of Pairs2 Pair
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating1.5kV
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
External Diameter5.5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
2500ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
FEP
External Diameter
5.5mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
762m
Jacket Color
White
Voltage Rating
1.5kV
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate