Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437290-1
Newark Part No.46Y9383
Product RangeSuper Seal
Technical Datasheet
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
| 10+ | $15.750 |
| 25+ | $14.930 |
| 50+ | $14.330 |
| 100+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1437290-1
Newark Part No.46Y9383
Product RangeSuper Seal
Technical Datasheet
Product RangeSuper Seal
No. of Positions34Positions
Pitch Spacing3mm
For Use WithSUPER SEAL Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4-1437290-1 is a 34-position 4-row black rectangular Plug Housing for female terminals, made of PBT-GF. The Super Seal series connector used for wire to board connection.
- UL94V-2 Flammability rating
- Polarized
- 250V Voltage rating
- -40 to +125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Super Seal
No. of Positions
34Positions
For Use With
SUPER SEAL Series Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability