Print Page
Image is for illustrative purposes only. Please refer to product description.
1,238 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.240 |
| 25+ | $1.240 |
| 50+ | $1.240 |
| 100+ | $1.240 |
| 500+ | $1.240 |
| 1000+ | $1.240 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5787421-1
Newark Part No.16R3618
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Brass
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability