Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2375951-2
Newark Part No.83AK7848
Product RangeDynamic D1000 Slim Series
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-2375951-2
Newark Part No.83AK7848
Product RangeDynamic D1000 Slim Series
Product RangeDynamic D1000 Slim Series
No. of Positions2Positions
Pitch Spacing2.7mm
For Use WithAMP Dynamic D1000 Slim Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1000 Slim Series
No. of Positions
2Positions
For Use With
AMP Dynamic D1000 Slim Series Tab Contacts
Gender
Plug
Pitch Spacing
2.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate