Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0500
Newark Part No.99W2120
Product Range805 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $230.580 |
5+ | $229.530 |
10+ | $228.490 |
25+ | $225.920 |
50+ | $225.700 |
100+ | $225.460 |
Price for:Each
Minimum: 1
Multiple: 1
$230.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0500
Newark Part No.99W2120
Product Range805 Series
Technical Datasheet
Sensing Range - Accelerometer± 500g
Sensitivity Typ10mV/g
Supply Voltage Min-
Supply Voltage Max30VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface2-Wire, IEPE
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range805 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 500g
Supply Voltage Min
-
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
2-Wire, IEPE
Operating Temperature Max
100°C
Product Range
805 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate