New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      82CV-005G-RT

                      Pressure Transmitter, Gauge, No Port, 5 psi, Cable

                      TE CONNECTIVITY 82CV-005G-RT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No82CV-005G-RT
                      Newark Part No.24AK8374
                      Product Range82 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$24.090
                      5+$24.090
                      10+$24.090
                      25+$24.090
                      50+$24.090
                      100+$24.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No82CV-005G-RT
                      Newark Part No.24AK8374
                      Product Range82 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNo Port
                      Operating Pressure Min-
                      Operating Pressure Max5psi
                      Pressure Port Size-
                      Transducer Connection / TerminationCable
                      Supply Voltage Min-
                      Supply Voltage Max14V
                      Media TypeGas, Liquid
                      Output Interface0-100mV
                      Sensor Output TypeAnalog
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range82 Series
                      SVHCTo Be Advised

                      Product Overview

                      MEAS 82 constant voltage is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.

                      • Packaged in a 316L stainless steel housing
                      • O-ring mount/threaded process fittings
                      • Designed for OEM applications where compatibility with corrosive media is required
                      • Operating temperature range from -40°C to +125°C
                      • Solid state reliability
                      • Pressure range [psi]: 005
                      • Gauge pressure type
                      • No fitting, weldable and ribbon cable

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      -

                      Pressure Port Size

                      -

                      Supply Voltage Min

                      -

                      Media Type

                      Gas, Liquid

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -20°C

                      Product Range

                      82 Series

                      Pressure Port Type

                      No Port

                      Operating Pressure Max

                      5psi

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      14V

                      Output Interface

                      0-100mV

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.