Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2362355-4
Newark Part No.68AK0890
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.900 |
| 5+ | $37.460 |
| 10+ | $35.030 |
| 25+ | $33.310 |
| 50+ | $32.070 |
| 100+ | $31.560 |
| 250+ | $31.320 |
Price for:Each
Minimum: 1
Multiple: 1
$39.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2362355-4
Newark Part No.68AK0890
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorMATE-AX Receptacle to MATE-AX Receptacle
Cable Length - Metric3m
Coaxial Cable TypeDACAR 302-3
Connector Type AMATE-AX Receptacle
Connector Type BMATE-AX Receptacle
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
MATE-AX Receptacle
Impedance
50ohm
Product Range
-
Connector to Connector
MATE-AX Receptacle to MATE-AX Receptacle
Coaxial Cable Type
DACAR 302-3
Connector Type B
MATE-AX Receptacle
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability