Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24013-10
Newark Part No.26AM6915
Product Range92-NA Series
Also Known As2488543-1
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $670.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$670.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24013-10
Newark Part No.26AM6915
Product Range92-NA Series
Also Known As2488543-1
Product Range92-NA Series
For Use WithAMP MIL-DTL-5015 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminum)
SVHCTo Be Advised
Technical Specifications
Product Range
92-NA Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
AMP MIL-DTL-5015 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminum)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability