Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVH19LSFE17241604
Newark Part No.76AH4849
Product RangeAVH
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.000 |
5+ | $41.660 |
10+ | $39.310 |
25+ | $37.310 |
50+ | $34.730 |
100+ | $33.740 |
250+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVH19LSFE17241604
Newark Part No.76AH4849
Product RangeAVH
Technical Datasheet
Product RangeAVH
Panel Cutout Diameter19.1mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
AVH
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
To Be Advised
Panel Cutout Diameter
19.1mm
Switch Operation
On-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate