New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  D5154-000005-005PD

                                                                                                  Pressure Transmitter, Differential, NPT Male, 0 psi, 5 psi, 1/4", Packard Connector

                                                                                                  TE CONNECTIVITY D5154-000005-005PD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoD5154-000005-005PD
                                                                                                  Newark Part No.03AC1361
                                                                                                  Product RangeD5100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$1,154.750
                                                                                                  10+$1,147.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $5,773.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoD5154-000005-005PD
                                                                                                  Newark Part No.03AC1361
                                                                                                  Product RangeD5100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeDifferential
                                                                                                  Pressure Port TypeNPT Male
                                                                                                  Sensor Output TypeVoltage
                                                                                                  Pressure Measurement TypeDifferential
                                                                                                  Operating Pressure Min0psi
                                                                                                  Voltage Rating10V
                                                                                                  Operating Pressure Max5psi
                                                                                                  Pressure Port Size1/4"
                                                                                                  Port Style1/4" NPT
                                                                                                  Supply Current-
                                                                                                  Transducer Connection / TerminationPackard Connector
                                                                                                  Supply Voltage Min9V
                                                                                                  Supply Voltage Max30V
                                                                                                  Media TypeGas, Corrosive Fluid
                                                                                                  Output Interface4-20mA
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Housing Material316L Stainless Steel
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeD5100 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  D5154-000005-005PD is a D5100 series, industrial differential pressure transducer. This device exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. The amplified and mV output pressure transducers both have two pressure ports for high and low pressures and all wetted parts are made of 316L stainless steel. Applications include process controls, tank level measurement, filter performance monitoring, corrosive fluids and gas measurement systems, flow measurements.

                                                                                                  • Rugged construction: can withstand 50g shock/20g vibration
                                                                                                  • Excellent stability, 316L stainless steel wetted surface
                                                                                                  • 5psi pressure range, differential pressure type
                                                                                                  • 10V supply voltage, 4 to 20mA output signal
                                                                                                  • Packard connector connection, down to ±.1% span pressure accuracy
                                                                                                  • 1/4 MNPT port fitting
                                                                                                  • Dimension is 3.06 x 3.19 x 1 inch (H x L x W)
                                                                                                  • Operating temperature range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Differential

                                                                                                  Sensor Output Type

                                                                                                  Voltage

                                                                                                  Operating Pressure Min

                                                                                                  0psi

                                                                                                  Operating Pressure Max

                                                                                                  5psi

                                                                                                  Port Style

                                                                                                  1/4" NPT

                                                                                                  Transducer Connection / Termination

                                                                                                  Packard Connector

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Output Interface

                                                                                                  4-20mA

                                                                                                  Housing Material

                                                                                                  316L Stainless Steel

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Pressure Port Type

                                                                                                  NPT Male

                                                                                                  Pressure Measurement Type

                                                                                                  Differential

                                                                                                  Voltage Rating

                                                                                                  10V

                                                                                                  Pressure Port Size

                                                                                                  1/4"

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  9V

                                                                                                  Media Type

                                                                                                  Gas, Corrosive Fluid

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  D5100 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.