Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoD5154-000005-050PD
Newark Part No.03AC1363
Product RangeD5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoD5154-000005-050PD
Newark Part No.03AC1363
Product RangeD5100 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeDifferential
Operating Pressure Min0psi
Voltage Rating15V
Operating Pressure Max50psi
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationPackard Connector
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface4mA to 20mA
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeD5100 Series
SVHCLead
Product Overview
D5154-000005-050PD is a D5100 series, industrial differential pressure transducer. This device exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. The amplified and mV output pressure transducers both have two pressure ports for high and low pressures and all wetted parts are made of 316L stainless steel. Applications include process controls, tank level measurement, filter performance monitoring, corrosive fluids and gas measurement systems, flow measurements.
- Rugged construction: can withstand 50g shock/20g vibration
- Excellent stability, 316L stainless steel wetted surface
- 50psi pressure range, differential pressure type
- 10V supply voltage, 4 to 20mA output signal
- Packard connector connection, down to ±.1% span pressure accuracy
- 1/4 MNPT port fitting
- Dimension is 77.72mm x 81.02mm x 25.4mm (H x L x W)
- Operating temperature range from -40 to 125°C
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
50psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
30V
Output Interface
4mA to 20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Sensor Output Type
Current
Pressure Measurement Type
Differential
Voltage Rating
15V
Port Style
1/4" - 18 MNPT
Supply Current
-
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
D5100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate